Analog to Digital Converters - ADCs
LTC1420IGN#PBF
1-Channel Single ADC Pipelined 10Msps 12-bit Parallel 28-Pin SSOP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
General Purpose
Architecture
Pipelined
Resolution
12bit
Number of ADCs
1
Number of Input Channels
1
Sampling Rate
10Msps
Interface Type
Parallel
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal|External
Polarity of Input Voltage
Bipolar
Voltage Supply Source
Single|Dual
Input Voltage
±0.512V/±1.024V/±2.048V
Typical Dual Supply Voltage (V)
±5
Typical Power Dissipation (mW)
250
Maximum Power Dissipation (mW)
300
Integral Nonlinearity Error
±1LSB
Full Scale Error
30LSB
No Missing Codes (bit)
12
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
9.98(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
SSOP N
Pin Count
28
Lead Shape
Gull-wing

