Analog to Digital Converters - ADCs
LTC1392IS8#PBF
1-Channel Single ADC SAR 10-bit Serial 8-Pin SOIC N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Converter Type
Temperature Measurement
Architecture
SAR
Resolution
10bit
Number of ADCs
1
Number of Input Channels
1
Interface Type
Serial (3-Wire, 4-Wire)
Input Type
Voltage
Input Signal Type
Single-Ended|Differential
Voltage Reference
Internal
Polarity of Input Voltage
Unipolar
Voltage Supply Source
Single
Input Voltage
0.5V/1V
Integral Nonlinearity Error
±1LSB
Full Scale Error
±25LSB
Sample and Hold
Yes
Single-Ended Input
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Supplier Temperature Grade
Industrial
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

