Analog Switch Multiplexers
LTC1391CS#TRPBF
Analog Multiplexer Single 8:1 16-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Analog Multiplexer
Configuration
Single 8:1
Multiplexer Architecture
8:1
Number of Channels per Chip
1
Number of Inputs per Chip
8
Number of Outputs per Chip
1
Chip Enable Signals
Yes
Maximum Turn-On Time (ns)
800@2.7V
Maximum Turn-Off Time (ns)
400@2.7V
Input Signal Type
Single
Output Signal Type
Single
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
3|5
Maximum Single Supply Voltage (V)
10
Maximum Dual Supply Voltage (V)
±5
Typical Supply Current (mA)
±0.015@±5V@0C to 70C
Maximum Supply Current (mA)
±0.04@±5V@0C to 70C
Maximum On Resistance (Ohm)
300@2.7V
Maximum On Resistance Range (Ohm)
250 to 400
Power Supply Type
Single|Dual
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.37
Package Width
3.9
Package Length
9.91
PCB changed
16
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
16
Lead Shape
Gull-wing

