You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LTC1391CN#PBF|ADI|simage
LTC1391CN#PBF|ADI|limage
Multiplexores de Conmutación Analógica

LTC1391CN#PBF

Analog Multiplexer Single 8:1 16-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Analog Multiplexer
  • Configuration
    Single 8:1
  • Multiplexer Architecture
    8:1
  • Number of Channels per Chip
    1
  • Number of Inputs per Chip
    8
  • Number of Outputs per Chip
    1
  • Chip Enable Signals
    Yes
  • Maximum Turn-On Time (ns)
    800@2.7V
  • Maximum Turn-Off Time (ns)
    400@2.7V
  • Input Signal Type
    Single
  • Output Signal Type
    Single
  • Minimum Single Supply Voltage (V)
    2.7
  • Typical Single Supply Voltage (V)
    3|5
  • Maximum Single Supply Voltage (V)
    10
  • Maximum Dual Supply Voltage (V)
    ±5
  • Typical Supply Current (mA)
    ±0.015@±5V@0C to 70C
  • Maximum Supply Current (mA)
    ±0.04@±5V@0C to 70C
  • Maximum On Resistance (Ohm)
    300@2.7V
  • Maximum On Resistance Range (Ohm)
    250 to 400
  • Power Supply Type
    Single|Dual
  • Maximum Power Dissipation (mW)
    500
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3 mm
  • Package Width
    6.48 mm
  • Package Length
    19.56(Max) mm
  • PCB changed
    16
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    16
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources