Active Filters
LTC1264CSW#PBF
Active Filter Quad SW-CAP UNIV 8th Order 250kHz 24-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.20
Automotive
No
PPAP
No
Type
Universal
Architecture
Switched Capacitor
Maximum Order
8th
Number of Circuits
4
Cut-Off Frequency Range
100kHz to 4MHz
Cut-Off Frequency
250kHz
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
16
Typical Single Supply Voltage (V)
5|9|12|15
Minimum Dual Supply Voltage (V)
±2.375
Maximum Dual Supply Voltage (V)
±8
Typical Dual Supply Voltage (V)
±3|±5
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
2.34(Max) mm
Package Width
7.6(Max) mm
Package Length
15.6(Max) mm
PCB changed
24
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
24
Lead Shape
Gull-wing

