Active Filters
LTC1264CN#PBF
Active Filter Quad SW-CAP UNIV 8th Order 250kHz 24-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.20
Automotive
No
PPAP
No
Type
Universal
Architecture
Switched Capacitor
Maximum Order
8th
Number of Circuits
4
Cut-Off Frequency Range
100kHz to 4MHz
Cut-Off Frequency
250kHz
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
16
Typical Single Supply Voltage (V)
5|9|12|15
Minimum Dual Supply Voltage (V)
±2.375
Maximum Dual Supply Voltage (V)
±8
Typical Dual Supply Voltage (V)
±3|±5
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Through Hole
Package Height
3.3 mm
Package Width
6.48 mm
Package Length
32.51(Max) mm
PCB changed
24
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
24
Lead Shape
Through Hole

