Gate and Power Drivers
LTC1255CS8#TRPBF
Driver 0.1V 2-OUT High Side H Brdg 8-Pin SOIC N T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Driver Type
High Side
Bridge Type
H Bridge
Number of Drivers
2
Type
MOSFET
Number of Outputs
2
Input Logic Compatibility
CMOS|TTL
Minimum Operating Supply Voltage (V)
9
Maximum Operating Supply Voltage (V)
24
Maximum Supply Current (mA)
1.2
Typical Input Low Threshold Voltage (V)
0.8(Max)
Typical Input High Threshold Voltage (V)
2(Min)
Reference Voltage (V)
0.1
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Special Features
On-Off Control|Shot Circuit Protection
Maximum Turn-On Delay Time (ns)
750000
Maximum Turn-Off Delay Time (ns)
60000
Latch-Up Proof
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.5(Max)
Package Width
3.99(Max)
Package Length
5(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N
Pin Count
8
Lead Shape
Gull-wing

