DC to DC Converter and Switching Regulator Chip
LTC1174HVCN8-5#PBF
Conv DC-DC 4V to 18.5V Inv/Step Down Single-Out 5V 0.423A 8-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting|Step Down
Output Type
Fixed
Maximum Switching Frequency (kHz)
200
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
5
Maximum Output Current (A)
0.423(Typ)
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
18.5
Operating Supply Voltage Range (V)
4 to 18.5
Line Regulation
70mV
Load Regulation
-70mV
Efficiency (%)
94
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3
Package Width
6.48
Package Length
10.16(Max)
PCB changed
8
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
8
Lead Shape
Through Hole

