Arrow Electronic Components Online
LTC1155CS8#TRPBF|ADI|simage
LTC1155CS8#TRPBF|ADI|limage
Gate and Power Drivers

LTC1155CS8#TRPBF

Driver 0.1V 2-OUT High Side Full Brdg/Half Brdg/H Brdg 8-Pin SOIC N T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Driver Type
    High Side
  • Bridge Type
    H Bridge|Half Bridge|Full Bridge
  • Number of Drivers
    2
  • Type
    MOSFET
  • Number of Outputs
    2
  • Input Logic Compatibility
    TTL|CMOS
  • Minimum Operating Supply Voltage (V)
    4.5
  • Maximum Operating Supply Voltage (V)
    18
  • Typical Input Low Threshold Voltage (V)
    0.8(Max)
  • Typical Input High Threshold Voltage (V)
    2(Min)
  • Reference Voltage (V)
    0.1
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Special Features
    Short Circuit Protection|On-Off Control
  • Maximum Turn-On Delay Time (ns)
    2000000
  • Maximum Turn-Off Delay Time (ns)
    60000
  • Latch-Up Proof
    No
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.5(Max)
  • Package Width
    3.99(Max)
  • Package Length
    5(Max)
  • PCB changed
    8
  • Standard Package Name
    SO
  • Supplier Package
    SOIC N
  • Pin Count
    8
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources