Arrow Electronic Components Online
LTC1148HVCN5#PBF|ADI|simage
LTC1148HVCN5#PBF|ADI|limage
DC to DC Controllers

LTC1148HVCN-5#PBF

DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    No
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Down
  • Output Voltage (V)
    5.05
  • Maximum Output Current (A)
    0.05
  • Maximum Switching Frequency (kHz)
    250
  • Minimum Input Voltage (V)
    3.5
  • Maximum Input Voltage (V)
    20
  • Operating Supply Voltage Range (V)
    3.5 to 20
  • Maximum Supply Current (mA)
    2.3
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    No
  • Programmability
    Yes
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.3
  • Package Width
    6.48
  • Package Length
    19.56(Max)
  • PCB changed
    14
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    14
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources