DC to DC Controllers
LTC1148CN#PBF
DC/DC Cntrlr Single-OUT Step Down 0.05A 250kHz 14-Pin PDIP N Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Step Down
Maximum Output Current (A)
0.05
Maximum Switching Frequency (kHz)
250
Minimum Input Voltage (V)
3.5
Maximum Input Voltage (V)
20
Operating Supply Voltage Range (V)
3.5 to 20
Maximum Supply Current (mA)
2.1
Synchronous Rectifier
Yes
Synchronous Clock
No
Programmability
Yes
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Supplier Temperature Grade
Commercial
Packaging
Tube
Mounting
Through Hole
Package Height
3.3 mm
Package Width
6.48 mm
Package Length
19.56(Max) mm
PCB changed
14
Standard Package Name
DIP
Supplier Package
PDIP N
Pin Count
14
Lead Shape
Through Hole

