Active Filters
LTC1066-1CSW#PBF
Active Filter Dual SW-CAP Low Pass 8th Order 120kHz 18-Pin SOIC W Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.20
Automotive
No
PPAP
No
Type
Low Pass Filter
Architecture
Switched Capacitor
Maximum Order
8th
Number of Circuits
2
Cut-Off Frequency Range
100kHz to 4MHz
Cut-Off Frequency
120kHz(Max)
Minimum Single Supply Voltage (V)
4.75
Maximum Single Supply Voltage (V)
16
Typical Single Supply Voltage (V)
5|9|12|15
Minimum Dual Supply Voltage (V)
±2.375
Maximum Dual Supply Voltage (V)
±8
Typical Dual Supply Voltage (V)
±3|±5
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Surface Mount
Package Height
2.34(Max) mm
Package Width
7.6(Max) mm
Package Length
11.76(Max) mm
PCB changed
18
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
18
Lead Shape
Gull-wing

