Active Filters
LTC1060CSW#TRPBF
Active Filter Dual SW-CAP UNIV 4th Order 20kHz 20-Pin SOIC W T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.20
Automotive
No
PPAP
No
Type
Universal
Architecture
Switched Capacitor
Maximum Order
4th
Number of Circuits
2
Cut-Off Frequency Range
<100kHz
Cut-Off Frequency
20kHz
Minimum Single Supply Voltage (V)
4.74
Maximum Single Supply Voltage (V)
16
Typical Single Supply Voltage (V)
5
Minimum Dual Supply Voltage (V)
±2.37
Maximum Dual Supply Voltage (V)
±8
Typical Dual Supply Voltage (V)
±5
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.34(Max) mm
Package Width
7.6(Max) mm
Package Length
13.01(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
SOIC W
Pin Count
20
Lead Shape
Gull-wing

