Arrow Electronic Components Online
LTC1060CN#PBF|ADI|simage
LTC1060CN#PBF|ADI|limage
Active Filters

LTC1060CN#PBF

Active Filter Dual SW-CAP UNIV 4th Order 20kHz 20-Pin PDIP N Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Universal
  • Architecture
    Switched Capacitor
  • Maximum Order
    4th
  • Number of Circuits
    2
  • Cut-Off Frequency Range
    <100kHz
  • Cut-Off Frequency
    20kHz
  • Minimum Single Supply Voltage (V)
    4.74
  • Maximum Single Supply Voltage (V)
    16
  • Typical Single Supply Voltage (V)
    5
  • Minimum Dual Supply Voltage (V)
    ±2.37
  • Maximum Dual Supply Voltage (V)
    ±8
  • Typical Dual Supply Voltage (V)
    ±5
  • Power Supply Type
    Single|Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    3.68(Max) mm
  • Package Width
    6.48 mm
  • Package Length
    26.92(Max) mm
  • PCB changed
    20
  • Standard Package Name
    DIP
  • Supplier Package
    PDIP N
  • Pin Count
    20
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources