Arrow Electronic Components Online
LT8710EFE#PBF|ADI|limage
LT8710EFE#PBF|ADI|simage
DC to DC Controllers

LT8710EFE#PBF

DC/DC Cntrlr Single-OUT Inverting/Step Up 750kHz Automotive 20-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Inverting|Step Up
  • Output Voltage (V)
    80(Max)
  • Maximum Switching Frequency (kHz)
    750
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    80
  • Operating Supply Voltage Range (V)
    4.5 to 80
  • Maximum Supply Current (mA)
    4(Typ)
  • Typical Quiescent Current (mA)
    5.5
  • Minimum Switching Frequency (kHz)
    100
  • Synchronous Rectifier
    Yes
  • Synchronous Clock
    Yes
  • Control Method
    PWM
  • Programmability
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.4
  • Package Length
    6.5
  • PCB changed
    20
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    20
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources