Arrow Electronic Components Online
LT8697EUDD#PBF|ADI|simage
LT8697EUDD#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT8697EUDD#PBF

Conv DC-DC 5V to 42V Synchronous Step Down Single-Out 5V to 5.25V 2.5A 24-Pin QFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    300 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5 to 5.25
  • Maximum Output Current (A)
    2.5
  • Minimum Input Voltage (V)
    5
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    5 to 42
  • Typical Switch Current (A)
    4.8
  • Line Regulation
    25mV
  • Efficiency (%)
    95
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    5
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources