You're experiencing the new arrow.com, you can return to your original experience at any time. Back to original site

Arrow Electronic Components Online
LT8640SHV2#PBF|ADI|simage
LT8640SHV2#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT8640SHV-2#PBF

Conv DC-DC 3.4V to 42V Synchronous Step Down Single-Out 0.97V to 41.58V 6A 24-Pin LQFN EP Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    200 to 3000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.97 to 41.58
  • Maximum Output Current (A)
    6
  • Minimum Input Voltage (V)
    3.4
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    3.4 to 42
  • Typical Switch Current (A)
    10
  • Typical Quiescent Current (uA)
    2.5
  • Efficiency (%)
    96
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.92
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    LQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources