DC to DC Converter and Switching Regulator Chip
LT8608SIV#TRPBF
Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.5V 1.5A 12-Pin LQFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 2200
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
0.778 to 41.5
Maximum Output Current (A)
1.5
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
42
Operating Supply Voltage Range (V)
3 to 42
Typical Switch Current (A)
2.9
Typical Quiescent Current (uA)
3
Efficiency (%)
90(Min)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.72
Package Width
2
Package Length
3
PCB changed
12
Standard Package Name
QFN
Supplier Package
LQFN EP
Pin Count
12

