Arrow Electronic Components Online
LT8608SEV#TRMPBF|ADI|simage
LT8608SEV#TRMPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT8608SEV#TRMPBF

Conv DC-DC 3V to 42V Synchronous Step Down Single-Out 0.778V to 41.5V 1.5A 12-Pin LQFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    200 to 2200
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.778 to 41.5
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    3 to 42
  • Typical Switch Current (A)
    2.9
  • Typical Quiescent Current (uA)
    3
  • Efficiency (%)
    90(Min)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.72
  • Package Width
    2
  • Package Length
    3
  • PCB changed
    12
  • Standard Package Name
    QFN
  • Supplier Package
    LQFN EP
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources