DC to DC Converter and Switching Regulator Chip
LT8580IDD#TRPBF
Conv DC-DC 2.55V to 40V Inv/Step Up Single-Out 1.204V to 65V 1A 8-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting|Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 1500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.204 to 65
Maximum Output Current (A)
1
Minimum Input Voltage (V)
2.55
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
2.55 to 40
Typical Switch Current (A)
1.5
Typical Quiescent Current (uA)
1200
Line Regulation
0.05%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

