DC to DC Converter and Switching Regulator Chip
LT8570EDD-1#PBF
Conv DC-DC 2.55V to 40V Inverting/Step Up/SEPIC Single-Out 65V 0.25A 8-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting|Step Up|SEPIC
Output Type
Adjustable
Maximum Switching Frequency (kHz)
200 to 1500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
65(Max)
Maximum Output Current (A)
0.25
Minimum Input Voltage (V)
2.55
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
2.55 to 40
Typical Switch Current (A)
0.375
Typical Quiescent Current (uA)
1200
Line Regulation
0.05%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

