Arrow Electronic Components Online
LT8410EDC1#TRPBF|ADI|simage
LT8410EDC1#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT8410EDC-1#TRPBF

Conv DC-DC 2.5V to 16V Step Up Single-Out 0.3V to 40V 0.008A 8-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Up
  • Output Type
    Adjustable
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.3 to 40
  • Minimum Input Voltage (V)
    2.5
  • Maximum Input Voltage (V)
    16
  • Operating Supply Voltage Range (V)
    2.5 to 16
  • Typical Quiescent Current (uA)
    8.5
  • Line Regulation
    0.01%/V(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources