Arrow Electronic Components Online
LT8365EMSE#TRPBF|ADI|simage
LT8365EMSE#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT8365EMSE#TRPBF

Conv DC-DC 2.8V to 60V Inverting/Step Up/SEPIC Single-Out 150V 1.5A Medical 12-Pin MSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Inverting|Step Up|SEPIC
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    100 to 500
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    150(Max)
  • Maximum Output Current (A)
    1.5
  • Minimum Input Voltage (V)
    2.8
  • Maximum Input Voltage (V)
    60
  • Operating Supply Voltage Range (V)
    2.8 to 60
  • Typical Quiescent Current (uA)
    1200
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    3
  • Package Length
    4.04
  • PCB changed
    12
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    12
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources