DC to DC Converter and Switching Regulator Chip
LT8361IMSE#PBF
Conv DC-DC 2.8V to 60V Inverting/Step Up/SEPIC Single-Out 100V 2A 12-Pin MSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Inverting|Step Up|SEPIC
Output Type
Adjustable
Maximum Switching Frequency (kHz)
300 to 2000
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
100(Max)
Maximum Output Current (A)
2
Minimum Input Voltage (V)
2.8
Maximum Input Voltage (V)
60
Operating Supply Voltage Range (V)
2.8 to 60
Typical Switch Current (A)
2.5
Typical Quiescent Current (uA)
9
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
4.04 mm
PCB changed
12
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
12
Lead Shape
Gull-wing

