Arrow Electronic Components Online
LT8338JMSE#PBF|ADI|simage
LT8338JMSE#PBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT8338JMSE#PBF

Conv DC-DC 3V to 40V Synchronous Step Up Single-Out 3V to 40V 1.2A 10-Pin MSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Synchronous Step Up
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    300 to 3000
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    3 to 40
  • Maximum Output Current (A)
    1.2
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    3 to 40
  • Typical Quiescent Current (uA)
    1200
  • Line Regulation
    0.02%/V
  • Load Regulation
    0.04%/mA
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.86 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources