DC to DC Converter and Switching Regulator Chip
LT8331IMSE#TRPBF
Conv DC-DC 4.5V to 100V Step Up Single-Out 1.6V to 140V Medical 12-Pin MSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
100 to 500
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.6 to 140
Minimum Input Voltage (V)
4.5
Maximum Input Voltage (V)
100
Operating Supply Voltage Range (V)
4.5 to 100
Typical Switch Current (A)
0.6
Typical Quiescent Current (uA)
780
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
12
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
12
Lead Shape
Gull-wing

