DC to DC Controllers
LT8210EFE#PBF
DC/DC Cntrlr Single-OUT Step Down/Step Up 420kHz 38-Pin TSSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Down|Step Up
Output Voltage (V)
1 to 100
Maximum Switching Frequency (kHz)
420
Minimum Input Voltage (V)
2.8
Maximum Input Voltage (V)
100
Operating Supply Voltage Range (V)
2.8 to 100
Maximum Supply Current (mA)
0.018(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
38
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
38
Lead Shape
Gull-wing

