Active Filters
LT6604IUFF-15#TRPBF
Active Filter Dual Low Pass 4th Order 15MHz 34-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Pass Filter
Maximum Order
4th
Number of Circuits
2
Cut-Off Frequency Range
>=6MHz
Cut-Off Frequency
15MHz
Minimum Single Supply Voltage (V)
3
Maximum Single Supply Voltage (V)
11
Typical Single Supply Voltage (V)
5
Minimum Dual Supply Voltage (V)
±1.5
Maximum Dual Supply Voltage (V)
±5.5
Typical Dual Supply Voltage (V)
±5
Power Supply Type
Single|Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
4 mm
Package Length
7 mm
PCB changed
34
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
34
Lead Shape
No Lead

