Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Voltage Gain (dB)
60
Maximum Voltage Gain Range (dB)
60 to 75
Minimum CMRR (dB)
88
Minimum CMRR Range (dB)
85 to 95
Minimum PSRR (dB)
110
Maximum Input Offset Voltage (mV)
0.055@±15V
Maximum Operating Supply Voltage (V)
35
Maximum Supply Voltage Range (V)
30 to 50
Minimum Single Supply Voltage (V)
4.75
Typical Single Supply Voltage (V)
5|9|12|15|18|24|28
Maximum Single Supply Voltage (V)
35
Maximum Input Bias Current (uA)
0.0006@±15V
Maximum Supply Current (mA)
2.75@±15V
Typical Output Current (mA)
80(Max)
Maximum Input Resistance (MOhm)
225000@±15V
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Mounting
Surface Mount
Package Height
1.5(Max) mm
Package Width
3.99(Max) mm
Package Length
5(Max) mm
PCB changed
8
Standard Package Name
SO
Supplier Package
SOIC N EP
Pin Count
8
Lead Shape
Gull-wing

