Arrow Electronic Components Online
LT6370IDD#PBF|ADI|simage
LT6370IDD#PBF|ADI|limage
Instrumentation Amplifiers

LT6370IDD#PBF

INST Amp Single 35V 10-Pin DFN EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Voltage Gain (dB)
    60
  • Maximum Voltage Gain Range (dB)
    60 to 75
  • Minimum CMRR (dB)
    88
  • Minimum CMRR Range (dB)
    85 to 95
  • Minimum PSRR (dB)
    110
  • Maximum Input Offset Voltage (mV)
    0.06@±15V
  • Maximum Operating Supply Voltage (V)
    35
  • Maximum Supply Voltage Range (V)
    30 to 50
  • Minimum Single Supply Voltage (V)
    4.75
  • Typical Single Supply Voltage (V)
    5|9|12|15|18|24|28
  • Maximum Single Supply Voltage (V)
    35
  • Maximum Input Bias Current (uA)
    0.0008@±15V
  • Maximum Supply Current (mA)
    2.75@±15V
  • Typical Output Current (mA)
    80(Max)
  • Maximum Input Resistance (MOhm)
    225000@±15V
  • Power Supply Type
    Single
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    10
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    10
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources