Special Purpose Amplifiers
LT6350HDD#PBF
SP Amp DIFF AMP Dual R-R I/O 12V 8-Pin DFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Differential Amplifier
Number of Elements per Chip
2
Number of Channels per Chip
2
Rail to Rail
Rail to Rail Input/Output
Typical Gain Bandwidth Product (MHz)
115
Maximum Voltage Gain Range (dB)
<35
Maximum Voltage Gain (dB)
6.02(Typ)
Minimum CMRR Range (dB)
75 to 85
Minimum CMRR (dB)
82
Minimum PSRR (dB)
80
Output Type
Differential
Maximum Input Offset Voltage (mV)
1.5@5V@-40C to 125C
Maximum Operating Supply Voltage (V)
12
Maximum Supply Voltage Range (V)
10 to 15
Minimum Single Supply Voltage (V)
2.7
Typical Single Supply Voltage (V)
5
Maximum Single Supply Voltage (V)
12
Maximum Input Bias Current (uA)
8(Min)@5V@-40C to 125C
Maximum Supply Current (mA)
5.8@5V
Maximum Input Resistance (MOhm)
4(Typ)@5V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tube
Power Supply Type
Single
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
8
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
8
Lead Shape
No Lead

