Arrow Electronic Components Online
LT6301IFE#PBF|ADI|simage
LT6301IFE#PBF|ADI|limage
ADSL Drivers and Receivers

LT6301IFE#PBF

ADSL Driver Quad 200MHz 28-Pin TSSOP EP Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Driver
  • Amplifier Topology
    Voltage Feedback Amplifier
  • Number of Drivers/Receivers
    4
  • JTAG Support
    No
  • Typical Slew Rate (V/us)
    600
  • Typical Gain Bandwidth Product (MHz)
    200
  • Minimum CMRR (dB)
    74
  • Output Type
    Differential
  • Maximum Dual Supply Voltage (V)
    ±13.5
  • Maximum Supply Current (A)
    0.015
  • Maximum High Drive Current (mA)
    1200(Typ)
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max)
  • Package Width
    4.5(Max)
  • Package Length
    9.8(Max)
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources