Arrow Electronic Components Online
LT5512EUF#TRPBF|ADI|simage
LT5512EUF#TRPBF|ADI|limage
Up-Down Converters and Mixers

LT5512EUF#TRPBF

Up/Down Conv Mixer 5V 3GHz 16-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Frequency (MHz)
    0.001
  • Maximum Input Frequency (MHz)
    3000
  • Minimum Output Frequency (MHz)
    0.001
  • Maximum Output Frequency (MHz)
    2000
  • Typical Noise Figure (dB)
    14
  • Typical LO/RF Isolation (dB)
    61
  • Typical Third Order Input Intercept Point (dBm)
    21.3
  • Minimum Operating Supply Voltage (V)
    4.5
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    4 mm
  • Package Length
    4 mm
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources