Arrow Electronic Components Online
LT5400AIMS8E4#PBF|ADI|simage
LT5400AIMS8E4#PBF|ADI|limage
Resistor Networks and Arrays

LT5400AIMS8E-4#PBF

Res NET 1K Ohm/1K Ohm 7.5% 8ppm/°C ISOL 8-Pin MSOP Gull Wing SMD Tube

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    Network
  • Number of Resistors
    4
  • Resistance Value (Ohm)
    1K
  • Tolerance
    7.5%
  • Power Rating per Resistor (W)
    0.8
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Temperature Coefficient (ppm/°C)
    8
  • Circuit Designator
    ISOL
  • Termination Style
    Gull Wing
  • Number of Terminals
    8
  • Terminal Pitch (mm)
    0.65
  • Packaging
    Tube
  • Package Type
    MSOP
  • Package Shape
    Rectangular
  • Package/Case
    MSOP
  • Product Length (mm)
    3
  • Product Depth (mm)
    4.9
  • Product Height (mm)
    0.86
  • Length Tolerance (mm)
    ±0.1
  • Depth Tolerance (mm)
    ±0.15
  • Seated Plane Height (mm)
    1.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources