Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Surge Stopper
Input Voltage (V)
4 to 80
Minimum Operating Supply Voltage (V)
4
Maximum Operating Supply Voltage (V)
80
Maximum Supply Current (mA)
0.02
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
4.04
PCB changed
12
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
12
Lead Shape
Gull-wing

