DC to DC Converter and Switching Regulator Chip
LT3991EMSE#PBF
Conv DC-DC 4.3V to 55V Synchronous Step Down Single-Out 1.19V to 30V 1.2A 10-Pin MSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
160 to 2400
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
1.19 to 30
Maximum Output Current (A)
1.2
Minimum Input Voltage (V)
4.3
Maximum Input Voltage (V)
55
Operating Supply Voltage Range (V)
4.3 to 55
Typical Quiescent Current (uA)
1.7
Line Regulation
0.01%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
0.86
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
10
Lead Shape
Gull-wing

