Arrow Electronic Components Online
LT3991EMSE5#TRPBF|ADI|simage
LT3991EMSE5#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT3991EMSE-5#TRPBF

Conv DC-DC 4.3V to 55V Synchronous Step Down Single-Out 5V 1.2A 10-Pin MSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Fixed
  • Maximum Switching Frequency (kHz)
    160 to 2400
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    5
  • Maximum Output Current (A)
    1.2
  • Minimum Input Voltage (V)
    4.3
  • Maximum Input Voltage (V)
    55
  • Operating Supply Voltage Range (V)
    4.3 to 55
  • Typical Quiescent Current (uA)
    1.7
  • Line Regulation
    0.01%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86 mm
  • Package Width
    3 mm
  • Package Length
    3 mm
  • PCB changed
    10
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    10
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources