Arrow Electronic Components Online
LT3980IDE#TRPBF|ADI|simage
LT3980IDE#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT3980IDE#TRPBF

Conv DC-DC 3.6V to 58V Synchronous Step Down Single-Out 0.79V to 57.42V 2A 14-Pin DFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.50
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    100 to 2400
  • Switching Regulator
    Yes
  • Number of Outputs
    1
  • Output Voltage (V)
    0.79 to 57.42
  • Maximum Output Current (A)
    2
  • Minimum Input Voltage (V)
    3.6
  • Maximum Input Voltage (V)
    58
  • Operating Supply Voltage Range (V)
    3.6 to 58
  • Typical Switch Current (A)
    4
  • Typical Quiescent Current (uA)
    82
  • Line Regulation
    0.01%/V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    4
  • PCB changed
    14
  • Standard Package Name
    DFN
  • Supplier Package
    DFN EP
  • Pin Count
    14
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources