DC to DC Converter and Switching Regulator Chip
LT3905IUD#TRPBF
Conv DC-DC 2.7V to 12V Step Up Single-Out 65V 16-Pin QFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1100|2200
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
65(Max)
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
12
Operating Supply Voltage Range (V)
2.7 to 12
Line Regulation
0.025%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max) mm
Package Width
3 mm
Package Length
3 mm
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

