DC to DC Converter and Switching Regulator Chip
LT3905IUD#PBF
Conv DC-DC 2.7V to 12V Step Up Single-Out 65V 16-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Up
Output Type
Adjustable
Maximum Switching Frequency (kHz)
1100|2200
Switching Regulator
Yes
Number of Outputs
1
Output Voltage (V)
65(Max)
Minimum Input Voltage (V)
2.7
Maximum Input Voltage (V)
12
Operating Supply Voltage Range (V)
2.7 to 12
Line Regulation
0.025%/V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
16
Lead Shape
No Lead

