DC to DC Controllers
LT3798HMSE#TRPBF
DC/DC Cntrlr Single-OUT Flyback 16-Pin MSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Flyback
Minimum Input Voltage (V)
10
Maximum Input Voltage (V)
38
Maximum Supply Current (mA)
1.3
Typical Quiescent Current (mA)
0.07
Typical Switching Frequency (kHz)
150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.86 mm
Package Width
3 mm
Package Length
4.04 mm
PCB changed
16
Standard Package Name
SO
Supplier Package
MSOP EP
Pin Count
16
Lead Shape
Gull-wing

