DC to DC Controllers
LT3790IFE#TRPBF
DC/DC Cntrlr Single-OUT Step Down/Step Up 700kHz 38-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.30
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Down|Step Up
Maximum Switching Frequency (kHz)
700
Minimum Input Voltage (V)
4.7
Maximum Input Voltage (V)
60
Typical Quiescent Current (mA)
3
Typical Gate Driver Pull Down Resistance (Ohm)
1.2/1.7
Minimum Switching Frequency (kHz)
200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
9.8(Max) mm
PCB changed
38
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
38
Lead Shape
Gull-wing

