DC to DC Controllers
LT3782AIFE#TRPBF
DC/DC Cntrlr Single-OUT Step Up 500kHz 28-Pin TSSOP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Up
Output Voltage (V)
12 to 72
Maximum Switching Frequency (kHz)
500
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
40
Operating Supply Voltage Range (V)
6 to 40
Maximum Supply Current (mA)
16
Minimum Switching Frequency (kHz)
150
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
9.8(Max) mm
PCB changed
28
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
28
Lead Shape
Gull-wing

