Arrow Electronic Components Online
LT3782AEFE#TRPBF|ADI|simage
LT3782AEFE#TRPBF|ADI|limage
DC to DC Controllers

LT3782AEFE#TRPBF

DC/DC Cntrlr Single-OUT Step Up 500kHz 28-Pin TSSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Up
  • Output Voltage (V)
    12 to 72
  • Maximum Switching Frequency (kHz)
    500
  • Minimum Input Voltage (V)
    6
  • Maximum Input Voltage (V)
    40
  • Operating Supply Voltage Range (V)
    6 to 40
  • Maximum Supply Current (mA)
    16
  • Minimum Switching Frequency (kHz)
    150
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.05(Max) mm
  • Package Width
    4.5(Max) mm
  • Package Length
    9.8(Max) mm
  • PCB changed
    28
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP EP
  • Pin Count
    28
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources