Arrow Electronic Components Online
LT3759HMSE#TRPBF|ADI|simage
LT3759HMSE#TRPBF|ADI|limage
DC to DC Controllers

LT3759HMSE#TRPBF

DC/DC Cntrlr Single-OUT Step Up 1000kHz 12-Pin MSOP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.31.00.30
  • Automotive
    Yes
  • PPAP
    No
  • Number of Outputs
    1
  • Topology
    Step Up
  • Output Voltage (V)
    42(Max)
  • Maximum Switching Frequency (kHz)
    1000
  • Minimum Input Voltage (V)
    1.6
  • Maximum Input Voltage (V)
    42
  • Operating Supply Voltage Range (V)
    1.6 to 42
  • Maximum Supply Current (mA)
    0.35
  • Minimum Switching Frequency (kHz)
    100
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.86 mm
  • Package Width
    3 mm
  • Package Length
    4.04 mm
  • PCB changed
    12
  • Standard Package Name
    SO
  • Supplier Package
    MSOP EP
  • Pin Count
    12
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources