DC to DC Controllers
LT3758AEDD#TRPBF
DC/DC Cntrlr Single-OUT Flyback/Inverting/SEPIC/Step Up 1000kHz 10-Pin DFN EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.01
Automotive
No
PPAP
No
Number of Outputs
1
Topology
Flyback|Inverting|SEPIC|Step Up
Maximum Switching Frequency (kHz)
1000
Minimum Input Voltage (V)
5.5
Maximum Input Voltage (V)
100
Operating Supply Voltage Range (V)
5.5 to 100
Maximum Supply Current (mA)
2.2
Minimum Switching Frequency (kHz)
270
Typical Switching Frequency (kHz)
300
Synchronous Rectifier
No
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.73
Package Width
3
Package Length
3
PCB changed
10
Standard Package Name
DFN
Supplier Package
DFN EP
Pin Count
10
Lead Shape
No Lead

