DC to DC Controllers
LT3741IFE#PBF
DC/DC Cntrlr Single-OUT Step Down 1000kHz 20-Pin TSSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Number of Outputs
1
Topology
Step Down
Output Voltage (V)
0 to 34
Maximum Output Current (A)
20
Maximum Switching Frequency (kHz)
1000
Minimum Input Voltage (V)
6
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
6 to 36
Maximum Supply Current (mA)
1.8(Typ)
Typical Quiescent Current (mA)
0.8
Typical Gate Driver Pull Up Resistance (Ohm)
2.3/2.3
Typical Gate Driver Pull Down Resistance (Ohm)
1.3/1
Minimum Switching Frequency (kHz)
200
Typical Switching Frequency (kHz)
1000
Synchronous Rectifier
Yes
Synchronous Clock
Yes
Control Method
PWM
Programmability
Yes
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max) mm
Package Width
4.5(Max) mm
Package Length
6.6(Max) mm
PCB changed
20
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
20
Lead Shape
Gull-wing

