DC to DC Converter and Switching Regulator Chip
LT3694IUFD#PBF
Conv DC-DC 4V to 36V Step Down Triple-Out 0.75V to 16V 2.6A 28-Pin QFN EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
250 to 2500
Switching Regulator
Yes
Number of Outputs
3
Output Voltage (V)
0.75 to 16
Maximum Output Current (A)
2.6
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
36
Operating Supply Voltage Range (V)
4 to 36
Typical Quiescent Current (uA)
1000
Line Regulation
0.025%/V
Load Regulation
0.5mV/mA
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Tube
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
5
PCB changed
28
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
28
Lead Shape
No Lead

