Arrow Electronic Components Online
LT3692AEUH#TRPBF|ADI|simage
LT3692AEUH#TRPBF|ADI|limage
DC to DC Converter and Switching Regulator Chip

LT3692AEUH#TRPBF

Conv DC-DC 3V to 36V Synchronous Step Down Dual-Out 0.8V to 34.2V 3.5A 32-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    No
  • Type
    Synchronous Step Down
  • Output Type
    Adjustable
  • Maximum Switching Frequency (kHz)
    250 to 2000
  • Switching Regulator
    Yes
  • Number of Outputs
    2
  • Output Voltage (V)
    0.8 to 34.2
  • Maximum Output Current (A)
    3.5
  • Minimum Input Voltage (V)
    3
  • Maximum Input Voltage (V)
    36
  • Typical Quiescent Current (uA)
    630
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Extended
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max) mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources