DC to DC Converter and Switching Regulator Chip
LT3692AEFE#PBF
Conv DC-DC 3V to 36V Synchronous Step Down Dual-Out 0.8V to 34.2V 3.5A 38-Pin TSSOP EP Tube
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
Yes
PPAP
No
Type
Synchronous Step Down
Output Type
Adjustable
Maximum Switching Frequency (kHz)
250 to 2000
Switching Regulator
Yes
Number of Outputs
2
Output Voltage (V)
0.8 to 34.2
Maximum Output Current (A)
3.5
Minimum Input Voltage (V)
3
Maximum Input Voltage (V)
36
Typical Quiescent Current (uA)
630
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Extended
Packaging
Tube
Mounting
Surface Mount
Package Height
1.05(Max)
Package Width
4.5(Max)
Package Length
9.8(Max)
PCB changed
38
Standard Package Name
SO
Supplier Package
TSSOP EP
Pin Count
38
Lead Shape
Gull-wing

